Reference Only
5536507-4
High Speed / Modular Connectors 2MM FB ASY 096SL2.73
Datasheet
5536507-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 192 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | Z-PACK FB | |
| Packaging | Tube | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.24 | $2,548.80 | |
| $18.24 | $10,944.00 | |
| $18.05 | $19,494.00 | |
| $17.35 | $87,444.00 | |
| $16.46 | $165,916.80 | |
| $15.08 | $378,206.40 | |
| $13.41 | $671,036.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
858 available now at ttieurope.com
Associated Parts

TE Connectivity
High Speed / Modular Connectors 192P 4 ROW SIGNAL SOLDER VERTICAL
My Notes
Sign into see notes.