Reference Only
5536507-3
High Speed / Modular Connectors 2MM FB ASY 096SL2.73
Datasheet
5536507-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 96 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | Z-PACK FB | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
228In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.00 | $120.00 | |
| $9.89 | $237.36 | |
| $9.79 | $352.44 | |
| $9.68 | $580.80 | |
| $9.57 | $1,033.56 | |
| $9.33 | $2,239.20 | |
| $8.59 | $6,184.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
High Speed / Modular Connectors 96P 4 ROW PIN ASSY
Sign in to add projects and notes