Reference Only
5536507-1
High Speed / Modular Connectors 24P R/A RECPT
Datasheet
5536507-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 24 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | Z-PACK FB | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.17 | $104.16 | |
| $2.14 | $205.44 | |
| $2.11 | $303.84 | |
| $2.08 | $1,098.24 | |
| $2.05 | $1,968.00 | |
| $2.02 | $3,878.40 | |
| $1.90 | $10,944.00 | |
| $1.87 | $19,747.20 |
Need more?
Associated Parts

TE Connectivity
High Speed / Modular Connectors 2MM FB ASY 24 SIG HD

TE Connectivity
High Speed / Modular Connectors 24P 4 ROW SIGNAL PRESS FIT VERTICAL
Sign in to add projects and notes