Reference Only
5536504-3
High Speed / Modular Connectors 2MM 096 SIG HDR 6.50
Datasheet
5536504-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 96 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2 mm | |
| Termination Style | Through Hole - Press Fit | |
| Contact Plating | Gold | |
| Series | Z-PACK FB | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,440 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.80 | $18,432.00 | |
| $12.67 | $72,979.20 | |
| $12.55 | $126,504.00 | |
| $12.42 | $321,926.40 | |
| $11.20 | $564,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
High Speed / Modular Connectors 2MM FB ASY 096SL2.73
My Notes
Sign into see notes.