Reference Only
5536501-4
High Speed / Modular Connectors 192P 4 ROW SIGNAL SOLDER VERTICAL
Datasheet
5536501-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 192 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | Z-PACK FB | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.27 | $2,107.44 | |
| $28.98 | $14,605.92 | |
| $28.69 | $28,919.52 | |
| $28.41 | $143,186.40 | |
| $25.63 | $256,505.04 | |
| $23.49 | $588,565.44 | |
| $20.88 | $1,044,835.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
High Speed / Modular Connectors 2MM FB ASY 096SL2.73
Sign in to add projects and notes