Reference Only
5536501-3
High Speed / Modular Connectors 96P 4 ROW PIN ASSY
Datasheet
5536501-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 96 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | Z-PACK FB | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
168In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.85 | $51.70 | |
| $20.17 | $1,210.20 | |
| $16.98 | $2,445.12 | |
| $16.80 | $9,676.80 | |
| $16.24 | $16,369.92 | |
| $15.55 | $78,372.00 | |
| $15.26 | $153,820.80 | |
| $15.09 | $378,095.04 |
Need more?
Associated Parts

TE Connectivity
High Speed / Modular Connectors 2MM FB ASY 096SL2.73
Sign in to add projects and notes