Reference Only

5536501-2

High Speed / Modular Connectors 48P 4 ROW PIN ASSY

Manufacturer:

Mfr Part:
5536501-2

TTI Part:
5536501-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions48 Position
Number of Rows4 Row
Pitch2 mm
Termination StyleSolder Pin
Contact PlatingGold
SeriesZ-PACK FB
PackagingTube
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$6.60$158.40
Need more?

Associated Parts

5536507-2 TE Connectivity

TE Connectivity

High Speed / Modular Connectors 2MM FB ASY 048 SIG

My Notes

Sign into see notes.