Reference Only
5536501-1
High Speed / Modular Connectors 2MM FB ASY 24 SIG HD
Datasheet
5536501-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 24 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | Z-PACK FB | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 576 / Multiples: 576)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.36 | $3,663.36 | |
| $5.97 | $6,877.44 | |
| $5.78 | $29,963.52 | |
| $5.68 | $58,890.24 | |
| $5.27 | $133,562.88 | |
| $4.68 | $234,524.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
864 available now at ttieurope.com
Associated Parts

TE Connectivity
High Speed / Modular Connectors 24P R/A RECPT
Sign in to add projects and notes