Reference Only

5536446-5

DIN 41612 Connectors B/2 REC VRT AB X16C L2

Manufacturer:

Mfr Part:
5536446-5

TTI Part:
5536446-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions32 Position
Number of Rows2 Row
Pitch2.54 mm
TypeType B
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating1.5 A
Contact PlatingGold
Contact MaterialPhosphor Bronze
Series5536446
PackagingTube
Housing MaterialPolymer
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
Rows LoadedA, B
SubcategoryBackplane Connectors
Tail Length3.3 mm
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

965In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.98$9.96
$4.49$44.90
$4.21$105.25
$3.98$159.20
$3.94$315.20
$3.90$3,120.00
$3.72$5,952.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5536053-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors Type B Pin Header 32 Position
5536386-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors PLUG 32 POS R/A TYPE B

My Notes

Sign into see notes.