Reference Only
5536405-5
DIN 41612 Connectors PLUG 96P R/A TYPE C
Datasheet
5536405-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 5536405 | |
| Packaging | Each | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, B, C | |
| Subcategory | Backplane Connectors | |
| Tail Length | 3.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.56 | $3,336.00 | |
| $5.51 | $6,612.00 | |
| $5.45 | $29,430.00 | |
| $5.40 | $55,080.00 |
Need more?
Associated Parts

TE Connectivity
DIN 41612 Connectors SNAP-IN HSG 96P

TE Connectivity
DIN 41612 Connectors RECPT 96P VERT TYPE C

TE Connectivity
DIN 41612 Connectors Type C Receptacle 96 Position
TE Connectivity
DIN 41612 Connectors DIN 96 POS TYPE C

TE Connectivity
DIN 41612 Connectors RECPT 96P VERT TYPE C
TE Connectivity
DIN 41612 Connectors RECPT 96P Vertical TYPE C

TE Connectivity
DIN 41612 Connectors RCPT 96P VT TYPE C

TE Connectivity
DIN 41612 Connectors Type C Receptacle 96 Position

TE Connectivity
DIN 41612 Connectors C REC VRT ABCX32C L2 PFIT

TE Connectivity
DIN 41612 Connectors RECPT 96P VERT TYPE C
Sign in to add projects and notes