Reference Only

5536386-5

DIN 41612 Connectors PLUG 32 POS R/A TYPE B

Manufacturer:

Mfr Part:
5536386-5

TTI Part:
5536386-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions32 Position
Number of Rows2 Row
Pitch2.54 mm
TypeType B
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialBrass
Series5536386
PackagingEach
Housing MaterialPolymer
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
Rows LoadedA, B
SubcategoryBackplane Connectors
Tail Length2.64 mm
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 560 / Multiples: 560)
Quantity Unit PriceExt. Price
$5.43$3,040.80
$5.38$6,025.60
$5.32$26,812.80
$5.27$53,121.60
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5536446-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors B/2 REC VRT AB X16C L2
5650858-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors RECPT 32P VERT TYPE B
5536461-5 TE Connectivity

TE Connectivity

DIN 41612 Connectors B/2 REC VRT AB X16C L2 BDLK
Sign in to add projects and notes