Reference Only
5536356-5
DIN 41612 Connectors DIN PLUG 120P R/A TYPE C
Datasheet
5536356-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 96 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 1.5 A | |
| Contact Material | Copper Alloy | |
| Series | 5536356 | |
| Packaging | Tube | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, C | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.73 | $171.90 | |
| $5.45 | $327.00 | |
| $5.13 | $615.60 | |
| $3.66 | $1,098.00 | |
| $3.63 | $2,178.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
DIN 41612 Connectors Type C Receptacle 64 Position

TE Connectivity
DIN 41612 Connectors Type C Receptacle 64 Position

TE Connectivity
DIN 41612 Connectors REC VRT CX32P L2 IDC

TE Connectivity
DIN 41612 Connectors Type C Receptacle 64 Position
TE Connectivity
DIN 41612 Connectors C REC VRT A CX32C L2 PFIT
Sign in to add projects and notes