Reference Only
5535512-1
Headers & Wire Housings REC 2X06P R/A T/H
Datasheet
5535512-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 2 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
| Series | AMPMODU MOD II | |
| Packaging | Tube | |
| Application | Board-to-Board | |
| Mounting Style | Through Hole | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,701In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 37 / Multiples: 37)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.24 | $119.88 | |
| $3.12 | $230.88 | |
| $2.98 | $1,543.64 | |
| $2.94 | $4,351.20 | |
| $2.91 | $17,227.20 | |
| $2.88 | $29,836.80 | |
| $2.85 | $71,706.00 | |
| $2.45 | $123,284.00 |
Need more?
My Notes
Sign into see notes.