Reference Only

5535068-5

DIN 41612 Connectors C/2 REC VRT A CX16C L2

Manufacturer:

Mfr Part:
5535068-5

TTI Part:
5535068-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions32 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StylePress Fit
Mounting AngleStraight
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series5535068
PackagingTube
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
Rows LoadedA, C
SubcategoryBackplane Connectors
Tail Length4.83 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$3.31$1,986.00
$3.28$3,936.00
$3.24$17,496.00
$3.21$32,742.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes