Reference Only
5535043-5
DIN 41612 Connectors Type C Receptacle 96 Position
Datasheet
5535043-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Vertical | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 5535043 | |
| Packaging | Tube | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, B, C | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4.57 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
171In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.96 | $9.92 | |
| $4.16 | $41.60 | |
| $4.11 | $123.30 | |
| $4.06 | $243.60 | |
| $4.01 | $481.20 | |
| $3.96 | $594.00 | |
| $3.91 | $1,055.70 | |
| $3.87 | $2,322.00 |
Need more?
Sign in to add projects and notes