Reference Only
5535032-4
DIN 41612 Connectors C REC VRT ABCX32C L2 PFIT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 5535032 | |
| Packaging | Tube | |
| Housing Material | Polymer | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, B, C | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4.83 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
870In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.79 | $143.70 | |
| $4.54 | $272.40 | |
| $4.34 | $520.80 | |
| $4.18 | $2,508.00 | |
| $4.14 | $4,968.00 | |
| $4.10 | $10,332.00 | |
| $4.06 | $21,924.00 | |
| $4.02 | $41,004.00 |
Need more?
Sign in to add projects and notes