Reference Only

553444-4

D-Sub Standard Connectors PLUG 50P EDGE MNT w/ACTION PIN

Manufacturer:

Mfr Part:
553444-4

TTI Part:
553444-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Termination StylePress Fit
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows2 Row
Contact PlatingGold
TypePlug
SeriesChamp
PackagingTray
Contact MaterialCopper Alloy
Current Rating3 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch2.16 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,120 / Multiples: 1,120)
Quantity Unit PriceExt. Price
$6.13$6,865.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.