Reference Only

5531216-2

Board to Board & Mezzanine Connectors TANDEM SPRING REC .0008AU L/P

Manufacturer:

Mfr Part:
5531216-2

TTI Part:
5531216-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductContacts
Termination StyleCrimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
SeriesAMPMODU
PackagingBulk
ApplicationCable-to-Cable
Mounting StyleCable Mount / Free Hanging
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908140
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,226In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.93$5.79
$1.72$17.20
$1.43$71.50
$1.02$102.00
$0.91$455.00
$0.86$860.00
$0.673$1,346.00
$0.571$5,710.00
Need more?
Sign in to add projects and notes