Reference Only

5530843-4

Standard Card Edge Connectors CONN SEC II 44POS 100C/L

Manufacturer:

Mfr Part:
5530843-4

TTI Part:
5530843-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductWithout Flanges
Number of Positions44 Position
Pitch2.54 mm
Mounting StyleThrough Hole
Contact PlatingGold
Series530843
Contact MaterialPhosphor Bronze
Housing MaterialPolyester
PackagingEach
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 432 / Multiples: 144)
Quantity Unit PriceExt. Price
$2.56$1,105.92
$2.54$63,642.24
$2.51$125,781.12
$2.49$249,557.76
Need more?
Sign in to add projects and notes