Reference Only

5530841-2

Standard Card Edge Connectors CONN SEC II 15 POS 100C/L

Manufacturer:

Mfr Part:
5530841-2

TTI Part:
5530841-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
Number of Positions15 Position
Pitch2.54 mm
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Series5530841
Contact MaterialPhosphor Bronze
Housing MaterialPolyester
PackagingEach
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 486 / Multiples: 486)
Quantity Unit PriceExt. Price
$3.44$1,671.84
$3.09$78,090.48
$2.98$149,172.84
$2.95$295,342.20
Need more?
Sign in to add projects and notes