Reference Only
552731-1
D-Sub Tools & Hardware STRAIN RELIEF CVR 50 90 Snap-On
Datasheet
552731-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Strain Relief Cover | |
| For Use With | D-Sub Connectors | |
| Packaging | Kit | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $1,074.00 | |
| $1.51 | $1,812.00 | |
| $1.31 | $7,074.00 | |
| $1.30 | $13,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.