Reference Only
552634-3
D-Sub Tools & Hardware METRIC STANDOFF STUD
Datasheet
552634-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Stand-Off Stud | |
| For Use With | D-Sub Connectors | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318155090 |
| TARIC | 7318190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
646In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $5.82 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes