Reference Only

552391-1

D-Sub Standard Connectors RECPT 50P SCREW LOCK thick flange

Manufacturer:

Mfr Part:
552391-1

TTI Part:
552391-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Termination StyleIDC
Mounting StyleFlange
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
PackagingEach
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
Pitch2.16 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.69$3,345.00
$6.29$6,290.00
$6.22$31,100.00
$6.15$61,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.