Reference Only
552272-1
I/O Connectors PLUG 24P BAIL LOCK 24-26 AWG
Datasheet
552272-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Headers | |
| Number of Positions | 24 Position | |
| Pitch | 2.16 mm | |
| Contact Plating | Gold | |
| Termination Style | IDC | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.17 | $3,585.00 | |
| $6.03 | $6,030.00 | |
| $5.00 | $25,000.00 | |
| $4.95 | $49,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.