Reference Only

5520425-3

Modular Connectors / Ethernet Connectors 6 PCB TOP ENTRY

Manufacturer:

Mfr Part:
5520425-3

TTI Part:
5520425-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ25
Configuration1x1
Number of Positions / Contacts per Port6P6C
ShieldingUnshielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder
Current Rating1.5 A
Voltage Rating150 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTop Entry
SeriesSingle Port Modular Jack
PackagingTray
Application10 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions6 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$1.12$168.00
$1.10$330.00
$1.08$648.00
$1.06$1,113.00
Need more?
Available Regional Inventory
1,408 available now at ttieurope.com
Sign in to add projects and notes