Reference Only
552011-1
D-Sub Tools & Hardware STRAIN RELIEF CVR 50 90 Snap-On
Datasheet
552011-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Series | Champ | |
| Packaging | Kit | |
| For Use With | D-Sub Connectors | |
| Product Type | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Subcategory | D-Sub Connectors | |
| Type | Strain Relief |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
207In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $5.04 | |
| $1.40 | $35.00 | |
| $1.39 | $69.50 | |
| $1.18 | $826.00 | |
| $1.07 | $1,498.00 | |
| $1.04 | $5,824.00 | |
| $1.01 | $10,605.00 | |
| $1.00 | $21,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes