Reference Only

5499922-4

Headers & Wire Housings 20 POS HDR 15AU W/LONG LATCHES

Manufacturer:

Mfr Part:
5499922-4

TTI Part:
5499922-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length2.79 mm (0.11 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialBrass, Phophor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic
Latching TypeEjection
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

129In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.13$6.26
$3.09$30.90
$3.05$128.10
$3.01$252.84
$2.97$374.22
$2.93$738.36
$2.89$1,456.56
Need more?

Associated Parts

1658621-4 TE Connectivity

TE Connectivity

Headers & Wire Housings CNTR PLRZD RECPT 20P NOVO
1658622-4 TE Connectivity

TE Connectivity

Headers & Wire Housings NOVO RECEPTACLE 20P
499252-2 TE Connectivity

TE Connectivity

Headers & Wire Housings STRAIN RELIEF 20POS
1658624-4 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X10P D/P 30AU
1658623-4 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X10P MIL 30AU
1658620-4 TE Connectivity

TE Connectivity

Headers & Wire Housings MLTRY PLRZD RECPT 20 NOVO

My Notes

Sign into see notes.