Reference Only

5499913-9

Headers & Wire Housings 40 POS HDR 15AU R/A W/SHORT LATCHES

Manufacturer:

Mfr Part:
5499913-9

TTI Part:
5499913-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions40 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length2.79 mm (0.11 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialBrass, Phophor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Latching TypeEjection
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

176 can be built in 16 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.18$6.54
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658621-9 TE Connectivity

TE Connectivity

Headers & Wire Housings CNTR PLRZD RECPT 40P NOVO
1658622-9 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X20P C&M 30AU
1658620-9 TE Connectivity

TE Connectivity

Headers & Wire Housings MLTRY PLRZD RECPT 40 NOVO
1658623-9 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X20P MIL 30AU

My Notes

Sign into see notes.