Reference Only
5499786-5
Headers & Wire Housings 24 POS HDR R/A 15 AU
Datasheet
5499786-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 24 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.79 mm (0.11 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Brass, Phophor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Latching Type | Ejection | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
320
On Order
320 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.28 | $211.20 | |
| $5.22 | $417.60 | |
| $5.16 | $619.20 | |
| $5.10 | $1,836.00 | |
| $4.83 | $3,477.60 | |
| $4.50 | $4,860.00 | |
| $4.45 | $11,214.00 | |
| $4.39 | $21,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X12P C&M 30AU

TE Connectivity
Headers & Wire Housings MLTRY PLRZD RECPT 24 NOVO

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 24POS

TE Connectivity
Headers & Wire Housings CNTR PLRZD RECPT 24P NOVO

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X12P MIL 30AU
Sign in to add projects and notes