Reference Only

5499374-5

Headers & Wire Housings 100X100 HDR 2X012P VERT LOW PRO W/EJECT

Manufacturer:

Mfr Part:
5499374-5

TTI Part:
5499374-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions24 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.94 mm (0.155 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialBrass, Phophor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic
Latching TypeEjection
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

114In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.59$6.59
$5.24$503.04
$4.81$692.64
$4.75$1,368.00
$4.16$1,797.12
$4.11$3,551.04
$3.86$5,002.56
$3.81$19,050.00
Need more?

Associated Parts

1658622-5 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X12P C&M 30AU
1658620-5 TE Connectivity

TE Connectivity

Headers & Wire Housings MLTRY PLRZD RECPT 24 NOVO
1658621-5 TE Connectivity

TE Connectivity

Headers & Wire Housings CNTR PLRZD RECPT 24P NOVO
1658623-5 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X12P MIL 30AU

My Notes

Sign into see notes.