Reference Only

5499345-2

Headers & Wire Housings A/L UNIV HDR 14P RA SHT LAT

Manufacturer:

Mfr Part:
5499345-2

TTI Part:
5499345-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions14 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length2.79 mm (0.11 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTray
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic
Latching TypeEjection
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658621-2 TE Connectivity

TE Connectivity

Headers & Wire Housings CNTR PLRZD RECPT 14P NOVO
1658622-2 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X07P C&M 30AU
1658620-2 TE Connectivity

TE Connectivity

Headers & Wire Housings MLTRY PLRZD RECPT 14 NOVO
1658623-2 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X07P MIL 30AU

My Notes

Sign into see notes.