Reference Only
5499141-9
Headers & Wire Housings 40 POS HDR 30AU R/A W/LONG LATCHES
Datasheet
5499141-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 40 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.79 mm (0.11 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Packaging | Each | |
| Contact Material | Brass, Phophor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Latching Type | Ejectors | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,981 Can be Built
Build Time: 16 Days
1,981 can be built in 16 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 288 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.93 | $1,995.84 | |
| $6.86 | $3,951.36 | |
| $6.79 | $7,822.08 | |
| $6.73 | $34,888.32 | |
| $6.66 | $67,132.80 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X20P C&M 30AU

TE Connectivity
Headers & Wire Housings CNTR PLRZD RECPT 40P NOVO

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 40POS

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X20P MIL 30AU

TE Connectivity
Headers & Wire Housings MLTRY PLRZD RECPT 40 NOVO
Sign in to add projects and notes