Reference Only
5499141-6
Headers & Wire Housings 26 POS HDR 30AU R/A W/LONG LATCHES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 26 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.79 mm (0.11 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Brass, Phophor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Ejection | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
345In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.49 | $6.49 | |
| $6.26 | $62.60 | |
| $5.93 | $148.25 | |
| $4.90 | $980.00 | |
| $4.52 | $1,627.20 | |
| $4.47 | $3,218.40 | |
| $4.41 | $4,762.80 | |
| $4.36 | $10,987.20 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X13P C&M 30AU

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 26POS

TE Connectivity
Headers & Wire Housings CNTR PLRZD RECPT 26P NOVO

TE Connectivity
Headers & Wire Housings MLTRY PLRZD RECPT 26 NOVO

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X13P MIL 30AU
My Notes
Sign into see notes.