Reference Only
5499141-4
Headers & Wire Housings 20 POS HDR 30AU R/A W/LONG LATCHES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 20 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.79 mm (0.11 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Brass, Phophor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Latching Type | Ejection | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
77In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.20 | $7.20 | |
| $6.00 | $576.00 | |
| $5.00 | $1,440.00 | |
| $4.95 | $2,138.40 | |
| $4.90 | $4,233.60 | |
| $4.75 | $6,156.00 | |
| $4.58 | $23,742.72 | |
| $4.53 | $46,967.04 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings CNTR PLRZD RECPT 20P NOVO

TE Connectivity
Headers & Wire Housings NOVO RECEPTACLE 20P

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 20POS

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X10P D/P 30AU

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X10P MIL 30AU

TE Connectivity
Headers & Wire Housings MLTRY PLRZD RECPT 20 NOVO
Sign in to add projects and notes