Reference Only
5499141-3
Headers & Wire Housings 16 POS HDR 30AU R/A W/LONG LATCHES
Datasheet
5499141-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.79 mm (0.11 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Brass, Phophor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Latching Type | Ejection | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
149 Can be Built
Build Time: 16 Days
149 can be built in 16 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 504 / Multiples: 504)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.86 | $1,945.44 | |
| $3.68 | $3,709.44 | |
| $3.57 | $17,992.80 | |
| $3.54 | $35,683.20 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings CNTR PLRZD RECPT 16P NOVO

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 16POS

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X08P C&M 30AU

TE Connectivity
Headers & Wire Housings MLTRY PLRZD RECPT 16 NOVO

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X08P MIL 30AU
Sign in to add projects and notes