Reference Only
5499141-2
Headers & Wire Housings 14 POS HDR 30AU R/A W/LONG LATCHES
Datasheet
5499141-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 14 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.79 mm (0.11 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Brass, Phophor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Latching Type | Ejection | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 504 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.54 | $1,784.16 | |
| $3.50 | $3,528.00 | |
| $3.47 | $17,488.80 | |
| $3.43 | $34,574.40 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings CNTR PLRZD RECPT 14P NOVO

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 14POS

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X07P C&M 30AU

TE Connectivity
Headers & Wire Housings MLTRY PLRZD RECPT 14 NOVO

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X07P MIL 30AU
Sign in to add projects and notes