Reference Only
54489-2
Power to the Board 2 POS PWR LK HSNG
Datasheet
54489-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 53 A | |
| Voltage Rating | 600 VAC | |
| Number of Positions | 2 Power | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 7.92 mm | |
| Series | POWER LOCK | |
| Packaging | Each | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.98 | $4,784.00 | |
| $5.79 | $9,264.00 | |
| $5.70 | $31,920.00 | |
| $5.63 | $58,552.00 | |
| $5.44 | $139,264.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.