Reference Only

5435640-4

DIP Switches / SIP Switches 6POS AU DIP SWITCH

Manufacturer:

Mfr Part:
5435640-4

TTI Part:
5435640-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions6 Position
Switch TypeDIP
ActuatorRocker
Contact FormSPST
Termination StyleSolder Terminal
Current Rating60 mA
Actuator StyleRocker
Contact MaterialCopper Alloy
Contact PlatingGold
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.