Reference Only

5435640-1

End of Life
DIP Switches / SIP Switches 7POS AU DIP SWITCH

Manufacturer:

Mfr Part:
5435640-1

TTI Part:
5435640-1

EDA / CAD Models

Alternate Part Number

1825057-6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions7 Position
Switch TypeDIP
ActuatorRocker
Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating60 mA
Voltage Rating DC5 VDC
Contact MaterialCopper Alloy
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$1.81$28.96
$1.59$178.08
$1.46$373.76
$1.37$701.44
$1.33$1,340.64
$1.30$3,265.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes