Reference Only
54315-1
Power to the Board ADAPTER MOUNTING RED 18-12 AWG
Datasheet
54315-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Voltage Rating | 600 VAC | |
| Number of Positions | 1 Position | |
| Mounting Style | Panel Mount | |
| Series | POWER LOCK | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
195In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.81 | $5.43 | |
| $1.65 | $41.25 | |
| $1.63 | $81.50 | |
| $1.62 | $162.00 | |
| $1.60 | $400.00 | |
| $1.55 | $775.00 | |
| $1.37 | $1,370.00 | |
| $1.36 | $5,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes