Reference Only

5414338-1

End of Life
RF Connectors / Coaxial Connectors PLUG RTANG SMB/PCB PLUG R/A 50 OHM QC

Manufacturer:

Mfr Part:
5414338-1

TTI Part:
5414338-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMB
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingBulk
Body MaterialZinc Alloy
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,091In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.94$5.94
Need more?

My Notes

Sign into see notes.