Reference Only

5413771-3

RF Connectors / Coaxial Connectors JACK BLKHD COML HEX CRIMP

Manufacturer:

Mfr Part:
5413771-3

TTI Part:
5413771-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleBulkhead
Cable TypeRG-174, 188, 316
PackagingBulk
Body FinishNickel
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.86$78.60
$6.55$1,637.50
$5.12$2,048.00
$4.96$3,968.00
$4.64$5,568.00
$3.83$9,575.00
$3.78$19,656.00
$3.73$37,300.00
Need more?

Associated Parts

58436-3 TE Connectivity

TE Connectivity

Punches & Dies DIE FOR BNC CRIMP
Sign in to add projects and notes