Reference Only
54123-1
Standard Circular Connector HEAT SHRINK BOOT 13
Datasheet
54123-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Shell Material | Nylon, Polyolefin | |
| Accessory Type | Cable Seal | |
| Diameter | 19.68 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 9.53 mm to 18.42 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
627In Stock
2,925 expected on from 24-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.23 | $16.23 | |
| $16.06 | $48.18 | |
| $15.25 | $76.25 | |
| $15.07 | $150.70 | |
| $14.91 | $223.65 | |
| $14.12 | $353.00 | |
| $12.81 | $1,281.00 | |
| $12.01 | $3,002.50 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Connector PLUG 7 PIN shell size 13

Standard Circular Connector 13-9 CPC PLUG SLD
My Notes
Sign into see notes.