Reference Only
54012-1
Standard Circular Connector HEAT SHRINK BOOT 23
Datasheet
54012-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 23 | |
| Shell Material | Nylon, Polyolefin | |
| Accessory Type | Cable Seal | |
| Diameter | 31.75 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 13.97 mm to 31.75 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,292In Stock
500 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.27 | $30.27 | |
| $29.96 | $149.80 | |
| $26.09 | $260.90 | |
| $24.50 | $612.50 | |
| $22.10 | $1,105.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 37 POSITION shell size 23

Standard Circular Connector PLUG 24 POSITION shell size 23

Standard Circular Connector PLUG 37 POSITION shell size 23

Standard Circular Connector PLUG 19 POSITION shell size 23

Standard Circular Connector PLUG STANDARD 23-7

Standard Circular Connector PLUG 23-16M

Standard Circular Connector PLUG REVERSE 23-57

Standard Circular Connector PLUG REVERSE 23-7

Standard Circular Connector PLUG 19 POSITION shell size 23

Standard Circular Connector PLG REC 23-37 F/H SEALED
Sign in to add projects and notes