Reference Only
54011-3
Standard Circular Connector STRAIN RELIEF SZ 17
Datasheet
54011-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Shell Material | Nylon, Polyolefin | |
| Accessory Type | Cable Seal | |
| Diameter | 24.76 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 10.16 mm to 22.22 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,121In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.96 | $24.96 | |
| $20.80 | $1,040.00 | |
| $20.28 | $2,028.00 | |
| $19.59 | $4,897.50 | |
| $18.63 | $9,315.00 | |
| $17.67 | $17,670.00 | |
| $17.23 | $86,150.00 | |
| $16.68 | $166,800.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17
Standard Circular Connector PLUG REVERSE 17-28

Standard Circular Connector PLUG STANDARD 17-3

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector PLUG REVERSE 17-3

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector SLD CPC PLUG ASSY 17

Standard Circular Connector CPC PLUG ASSEMBLY SI

Standard Circular Connector FREE HANGING PLG 16P

Standard Circular Connector PLG PIN 17-14 F/H SEALED
My Notes
Sign into see notes.