Reference Only
54011-1
Standard Circular Connector HEAT SHRINK BOOT 17
Datasheet
54011-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Shell Material | Nylon, Polyolefin | |
| Accessory Type | Cable Seal | |
| Diameter | 24.76 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 10.16 mm to 22.22 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
531In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.08 | $16.08 | |
| $15.78 | $78.90 | |
| $15.49 | $154.90 | |
| $14.10 | $352.50 | |
| $13.62 | $681.00 | |
| $13.23 | $1,323.00 | |
| $12.86 | $3,215.00 | |
| $12.63 | $63,150.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17
Standard Circular Connector PLUG REVERSE 17-28

Standard Circular Connector PLUG STANDARD 17-3

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector PLUG REVERSE 17-3

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector SLD CPC PLUG ASSY 17

Standard Circular Connector PLG PIN 17-14 F/H SEALED

Standard Circular Connector PLG PIN 17-16 F/H

Standard Circular Connector CPC PLUG ASSEMBLY SI
Sign in to add projects and notes