Reference Only
54010-1
Standard Circular Connector HEAT SHRINK BOOT 11
Datasheet
54010-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Cable | |
| Shell Material | Nylon, Polyolefin | |
| Accessory Type | Cable Seal | |
| Diameter | 15.87 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 6.35 mm to 15.24 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.45 | $15.45 | |
| $14.81 | $74.05 | |
| $13.55 | $338.75 | |
| $12.95 | $647.50 | |
| $12.71 | $1,271.00 | |
| $12.58 | $1,887.00 | |
| $12.36 | $3,090.00 | |
| $12.23 | $61,150.00 |
Need more?
Available Regional Inventory
2,900 available now at ttieurope.com
Associated Parts

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG STANDARD 11-9

Standard Circular Connector PLUG STANDARD 11-8

Standard Circular Connector 4P PLUG W/O CONTACTS

Standard Circular Connector PLUG REVERSE 11-8

Standard Circular Connector PLUG 11-4 REV SEX
Standard Circular Connector 11-4, Std Sex Plug Housing
Standard Circular Connector CPC PLUG ASSEMBLY SIZE 11-4
Sign in to add projects and notes