Reference Only
53949-1
Terminals TERMINAL,R PVF2 PG 4 10
Datasheet
53949-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 4 | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Screw | |
| Color | Natural with Black Stripe | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | PLASTI-GRIP | |
| Tradename | PLASTI-GRIP | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.41 | $6,205.00 | |
| $11.52 | $57,600.00 | |
| $9.40 | $94,000.00 |
Need more?
Sign in to add projects and notes