Reference Only

53915-2

Terminals CLOSED END 22-10 CLR

Manufacturer:

Mfr Part:
53915-2

TTI Part:
53915-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeClosed End
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min22 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorClear
Contact PlatingTin
Contact MaterialCopper
Series539
PackagingReel
Insulation MaterialNylon
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.79$1,185.00
$0.722$3,249.00
$0.711$6,399.00
$0.703$9,490.50
Need more?

Associated Parts

46866 TE Connectivity
Associated Tool

TE Connectivity

Other Tools SAHT AMPLITE END 18-10
217212-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-CR DIE CES
217212-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools PRO CRIMPER TOOL
Sign in to add projects and notes