Reference Only
53894-5
Power to the Board HOUSING ASSY YELLOW 18-12 AWG
Datasheet
53894-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Number of Positions | 1 Position | |
| Mounting Style | In Line | |
| Series | POWER LOCK | |
| Packaging | Bulk | |
| Housing Color | Yellow | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.59 | $7.18 | |
| $2.99 | $299.00 | |
| $2.74 | $685.00 | |
| $2.62 | $1,310.00 | |
| $2.57 | $5,140.00 | |
| $2.55 | $15,300.00 | |
| $2.49 | $24,900.00 | |
| $2.42 | $48,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes